ROHM2.2 V Yellow-Green LED 1613 (0605) SMD, SML-A1 EXCELED SML-A12M8TT86

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
752-6827P
Mfr. Part No.:
SML-A12M8TT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Yellow-Green

Package Type

1613 (0605)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

25 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

575 nm

Lens Colour

Clear

Dimensions

1.6 x 1.15mm

Series

SML-A1 EXCELED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy