Jumo 401015 Series Column Level Indicator Level Probe, 2 Wire, 4 to 20 mA Output, Vertical/Hanging From The Cable,
- RS Stock No.:
- 279-594
- Mfr. Part No.:
- 401015/000-451-405-567-20-11-1-005 000
- Brand:
- Jumo
Subtotal (1 unit)*
$834.12
(exc. GST)
$959.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $834.12 |
*price indicative
- RS Stock No.:
- 279-594
- Mfr. Part No.:
- 401015/000-451-405-567-20-11-1-005 000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Device Type | Column Level Indicator | |
| Mounting Type | Vertical/Hanging From The Cable | |
| Switch Output | 2 Wire, 4 to 20 mA | |
| Body Material | Stainless Steel 304 | |
| Cable Length | 5m | |
| Series | 401015 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Device Type Column Level Indicator | ||
Mounting Type Vertical/Hanging From The Cable | ||
Switch Output 2 Wire, 4 to 20 mA | ||
Body Material Stainless Steel 304 | ||
Cable Length 5m | ||
Series 401015 | ||
- COO (Country of Origin):
- DE
The Jumo Level Probe is used for the continuous hydrostatic level measurement of liquids. Filling heights between 2.50 mWS (water column) can be achieved in ventilated tanks. When the level probe is immersed into a liquid, a liquid column merges above the probe. The liquid column increases as the probe is immersed deeper into the liquid and creates a hydrostatic pressure on the measuring system by the force of its weight. The measured pressure is transferred as a standard signal. Any variations in air pressure are automatically compensated for using a protective hose and the surrounding pressure is therefore taken into account. The core of the level probe is a piezo resistive measuring cell, which features high overload resistance and is particularly safe, reliable, and temperature resistant. The level probe is used in rainwater cisterns, in heating oil and diesel oil tanks and for grey water recycling. The measuring accuracy is 0.3 %. The medium temperature range is from 0 to 50 °C.
Piezo resistive silicon sensor
Sensor technology proven thousands of times over
Reverse polarity protection mechanism
Suitable for indoor installation
Signal is linearly proportional to the rising liquid column
Sensor technology proven thousands of times over
Reverse polarity protection mechanism
Suitable for indoor installation
Signal is linearly proportional to the rising liquid column
Related links
- Jumo 401015 Series Column Level Indicator Level Probe 4 to 20 mA Output
- Jumo 401015 Series Column Level Indicator Level Probe Stainless Steel 304 Body
- Jumo Pressure Sensor 0.25bar Max, Relative Reading
- Jumo Pressure Sensor 0.25bar Max Relative Reading
- Jumo 404366 Series Pressure Transmitter 0.25bar Max Relative Reading
- Jumo 408401 Series Column Level Indicator Level Switch Stainless Steel Body
- Jumo 408401 Series Column Level Indicator Level Switch Stainless Steel 304 Body
- Jumo Hygrometer 100%RH Max
