Endress+Hauser FTL31 Series Vibronic Level Switch Level Sensor, 316L, PPSU Body

This image is representative of the product range

Subtotal (1 unit)*

$541.63

(exc. GST)

$622.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$541.63

*price indicative

RS Stock No.:
316-312
Mfr. Part No.:
FTL31-AA4M3AAWDJ+LC
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Vibronic Level Switch

Body Material

316L, PPSU

Cable Length

5m

Series

FTL31

COO (Country of Origin):
DE

Endress+Hauser FTL31 Series Vibronic Level


Vibronic point level switch for overfill prevention or pump protection in liquids.

The Liquiphant FTL31 is a vibronic point level switch for liquids. The device is used for overfill prevention or pump dry-run protection in cleaning systems. The measurement is not affected by conductivity, build-up, turbulence, flow or air bubbles and and does not require calibration. The optional IO-Link capability allows easy and time-saving configuration.
The FTL31 works in areas where other measuring principles are not suitable due to conductivity, build-up, turbulences, flow conditions or air bubbles
Smallest vibronic sensor on the market

External function test with test magnet
Onsite function check possible thanks to LED indication

Related links