ifm electronic LMT Series Capacitive Level Sensor, PNP Output, Threaded, Stainless Steel Body
- RS Stock No.:
- 596-556
- Mfr. Part No.:
- LMT194
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$554.42
(exc. GST)
$637.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $554.42 |
*price indicative
- RS Stock No.:
- 596-556
- Mfr. Part No.:
- LMT194
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | Capacitive | |
| Mounting Type | Threaded | |
| Switch Output | PNP | |
| Body Material | Stainless Steel | |
| Series | LMT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type Capacitive | ||
Mounting Type Threaded | ||
Switch Output PNP | ||
Body Material Stainless Steel | ||
Series LMT | ||
- COO (Country of Origin):
- DE
The ifm electronic level sensor is designed for precise limit detection with robust overspill protection, ensuring compliance with the German Federal Water Act. This advanced device utilizes a capacitive measuring principle, making it ideal for hydrous and oil-based media. It features a durable stainless steel construction that withstands the rigors of various applications. With its compact dimensions and high IP68/IP69K protection rating, this sensor guarantees reliable performance under demanding environmental conditions. Suitable for both water and oil applications, the sensor enables real-time monitoring of media levels, enhance safety, and optimize operational efficiencies in various industries.
Integrated overspill protection, ensuring safety compliance
Capacitive measuring principle for accurate and reliable operation
Durable stainless steel construction for long-lasting performance
IP68/IP69K rated for protection against dust and water ingress
Capacitive measuring principle for accurate and reliable operation
Durable stainless steel construction for long-lasting performance
IP68/IP69K rated for protection against dust and water ingress
Related links
- ifm electronic LMT Series Capacitive Level Sensor Threaded, Stainless Steel Body
- ifm electronic LMT Series Capacitive Level Sensor PNP Output Stainless Steel Body
- ifm electronic LMT Series Sensor Level Sensor Stainless Steel Body
- ifm electronic LT8 Series Capacitive Level Sensor PNP Output Stainless Steel Body
- ifm electronic LX Series Capacitive Level Sensor PNP Output Stainless Steel Body
- ifm electronic LK3 Series Capacitive Level Sensor PNP Output Stainless Steel Body
- ifm electronic LT Series Capacitive Electronic Level Sensor PNP Output Stainless Steel Body
- ifm electronic LK Series Capacitive Electronic Level Sensor PNP Output Stainless Steel Body
