ifm electronic R1D Series Radar Level Radar, Flush, PA Body

N

Subtotal (1 unit)*

$1,367.64

(exc. GST)

$1,572.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,367.64

*price indicative

RS Stock No.:
596-796
Mfr. Part No.:
R1D201
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Device Type

Radar

Mounting Type

Flush

Body Material

PA

Series

R1D

COO (Country of Origin):
RO
The ifm electronic radar distance sensor offers precise measurement capabilities for various applications, combining a lightweight yet robust design with advanced functionality. Operating within a voltage range of 9 to 32 DC, it provides reliable operation across a broad ambient temperature spectrum of -40 to 85°C. This sensor is equipped with a CAN communication interface, ensuring seamless integration into existing systems. With an impressive detection range of up to 50 meters and a sampling rate of 20 Hz, the device excels in environments where accuracy matters. The unit's sturdy protection ratings (IP 65 to IP 69K) and comprehensive approval certifications make it suitable for demanding industrial environments, providing peace of mind without compromising on performance.

Operates effectively in temperatures from -40 to 85°C, suitable for harsh environments
Achieves a detection range of 0.1 to 50 meters for versatile application scenarios
Integrates easily with existing systems via a CAN communication interface, streamlining setup
Features rapid sampling at 20 Hz, enabling quick response to changes in measurement conditions

Related links