Gems Sensors LS-270 Series Bilge Level Switch Level Sensor, SPST Output, 316 Stainless Steel Body
- RS Stock No.:
- 607-554
- Mfr. Part No.:
- 43765
- Brand:
- Gems Sensors
N
Subtotal (1 unit)*
$410.84
(exc. GST)
$472.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $410.84 |
*price indicative
- RS Stock No.:
- 607-554
- Mfr. Part No.:
- 43765
- Brand:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Device Type | Bilge Level Switch | |
| Switch Output | SPST | |
| Body Material | 316 Stainless Steel | |
| Series | LS-270 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Device Type Bilge Level Switch | ||
Switch Output SPST | ||
Body Material 316 Stainless Steel | ||
Series LS-270 | ||
- COO (Country of Origin):
- US
The Gems Sensors Single-Point Level Switches are small and lightweight and can be bracket-mounted to any convenient surface. They are extremely stable in non-static, highly contaminated liquids and ideal for use in oils and water. Slosh shielding minimizes effects of turbulence and helps prevent interference by foreign material.
Float Type Sensor
Stainless Steel material
Vertical Mounting Style
Stainless Steel material
Vertical Mounting Style
Related links
- Gems Sensors LS-270 Series Bilge Level Switch Level Sensor 316 Stainless Steel Body
- Gems Sensors LS-1900 Series Single Point Level Switch Level Sensor 316 Stainless Steel Body
- Gems Sensors LS-1750 Series Single Point Level Switch Level Sensor 316 Stainless Steel Body
- Gems Sensors LS-1800 Series Single Point Level Switch Level Sensor 316 Stainless Steel Body
- Gems Sensors LS-1700 Series Single Point Level Switch Level Sensor 316 Stainless Steel Body
- Gems Sensors LS-2050 Series Side Mount Level Switch Level Sensor 316 Stainless Steel Body
- Gems Sensors LS-52100 Series Side Mount Level Switch Level Sensor 316 Stainless Steel Body
- Gems Sensors LS-1800 Series Single Point Level Switch Level Sensor Brass Body
