Endress+Hauser FTC260 Series Point Level Switch Level Sensor, Relay Output, Threaded Mount, PPS Body, ATEX-Rated
- RS Stock No.:
- 690-257
- Mfr. Part No.:
- FTC260-AB4J1
- Brand:
- Endress+Hauser
N
Subtotal (1 unit)*
$722.50
(exc. GST)
$830.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $722.50 |
*price indicative
- RS Stock No.:
- 690-257
- Mfr. Part No.:
- FTC260-AB4J1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Point Level Switch | |
| Mounting Type | Threaded Mount | |
| Switch Output | Relay | |
| Body Material | PPS | |
| Hazardous Area Certification | ATEX | |
| Series | FTC260 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Point Level Switch | ||
Mounting Type Threaded Mount | ||
Switch Output Relay | ||
Body Material PPS | ||
Hazardous Area Certification ATEX | ||
Series FTC260 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Capacitive point level switch features buildup compensation and requires no calibration. Key features include a relay output (potential-free change-over contact / SPDT) with AC or DC power, PNP output with three-wire DC power, and a complete unit consisting of the probe and electronic insert for simple mounting. It offers active build-up compensation, ensuring an accurate switch point and high operational safety.
No wearing parts
Long operating life
No maintenance
Long operating life
No maintenance
Related links
- Endress+Hauser FTC260 Series Point Level Switch Level Sensor Threaded Mount ATEX-Rated
- Endress+Hauser FTC260 Series Point Level Switch Level Sensor Threaded Mount ATEX-Rated
- Endress+Hauser FTC262 Series Point Level Switch Level Sensor Threaded Mount ATEX-Rated
- Endress+Hauser FTC262 Series Point Level Switch Level Sensor Threaded Mount ATEX-Rated
- Endress+Hauser FTC260 Series Capacitive Level Capacitance Wall Mount ATEX-Rated
- Endress+Hauser Minicap FTC260 Series Capacitance Level Sensors Wall Mount ATEX-Rated
- Endress+Hauser FTW325 Series Point Level Switch Level Switch Rail Mount ATEX-Rated
- Endress+Hauser Liquiphant FTL51H Series Point Level Switch Level Switch Stainless Steel Body, ATEX-Rated
