Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch, PNP Output, Tri-Clamp, Stainless Steel Body
- RS Stock No.:
- 690-273
- Mfr. Part No.:
- FTL33-AA4M2AB3EJ
- Brand:
- Endress+Hauser
N
Subtotal (1 unit)*
$665.88
(exc. GST)
$765.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $665.88 |
*price indicative
- RS Stock No.:
- 690-273
- Mfr. Part No.:
- FTL33-AA4M2AB3EJ
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibrating Level Switch | |
| Mounting Type | Tri-Clamp | |
| Switch Output | PNP | |
| Body Material | Stainless Steel | |
| Series | FTL33 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibrating Level Switch | ||
Mounting Type Tri-Clamp | ||
Switch Output PNP | ||
Body Material Stainless Steel | ||
Series FTL33 | ||
- COO (Country of Origin):
- US
The Endress+Hauser Liquiphant is a Vibronic point level switch designed for liquids in the food industry. It is ideal for use in storage tanks, mixing vessels, and pipes, where stringent internal and external hygiene requirements apply. This switch is suitable for applications where float switches, conductive, capacitance, and optical sensors may not perform well due to conductivity, buildup, turbulence, flow conditions, or air bubbles. It holds 3-A and EHEDG certificates.
All-metal separation, no plastics in the process
External function test with test magnet
Onsite function check possible thanks to LED indication
Compact design for easy installation even in confined conditions or hard-to-access areas
External function test with test magnet
Onsite function check possible thanks to LED indication
Compact design for easy installation even in confined conditions or hard-to-access areas
Related links
- Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch Tri-Clamp, Stainless Steel Body
- Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch Tri-Clamp, Stainless Steel
- Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch Flush Mount, Stainless Steel Body
- Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch Threaded Mount, Stainless Steel
- Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch Threaded Mount, Stainless
- Endress+Hauser FTL33 Series Vibronic Level Switch Flush Mount, Stainless Steel Body
- Endress+Hauser FTL31 Series Vibrating Level Switch Vibrating Level Switch Threaded Mount, Stainless Steel
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
