Endress+Hauser FTE20 Series Paddle Level Switch Level Sensor, SPDT Output, Threaded Mount, Polycarbonate Body,

N

Subtotal (1 unit)*

$688.53

(exc. GST)

$791.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$688.53

*price indicative

RS Stock No.:
690-353
Mfr. Part No.:
FTE20-AA15AD42
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Paddle Level Switch

Mounting Type

Threaded Mount

Switch Output

SPDT

Body Material

Polycarbonate

Series

FTE20

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Endress+Hauser Soliswitch is a robust and cost-efficient rotary paddle point level switch designed for bulk solids. It prioritizes safety with optical and optional automatic rotation monitoring. The sensor features a polymer housing and compact design, making it ideal for full, empty, and refill requisitioning signaling in bulk solids silos. It is extremely durable, suitable for use in hazardous atmospheres formed by combustible dust. Key applications include full sensor, empty sensor, and point level sensing.

Easy configuration and commissioning
Optical rotation control for quick and easy checking, optionally with automatic rotation monitoring
Line break and short-circuit monitoring optionally available as accessories

Related links