Endress+Hauser FTM20 Series Vibronic Level Switch, PNP Output, Threaded Mount, PTB-FR Body, ATEX, IECEx-Rated
- RS Stock No.:
- 267-9350
- Mfr. Part No.:
- FTM20-AG42A
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,193.09
(exc. VAT)
$1,372.05
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,193.09 |
*price indicative
- RS Stock No.:
- 267-9350
- Mfr. Part No.:
- FTM20-AG42A
- Brand:
- Endress+Hauser
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibronic | |
| Mounting Type | Threaded Mount | |
| Switch Output | PNP | |
| Body Material | PTB-FR | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | FTM20 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibronic | ||
Mounting Type Threaded Mount | ||
Switch Output PNP | ||
Body Material PTB-FR | ||
Hazardous Area Certification ATEX, IECEx | ||
Series FTM20 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Soliphant FTM20 is a point level switch for applications with fine grained or coarse grained, non fluidized bulk solids. The various designs means the device has a wide range of applications. Certificates are also available for use in dust and hazardous areas. Suitable for constricted space due to compact design.
Safe function due to self monitoring
Operational safety, reliability and universal applicability
Easy recurring function test via test magnet
Operational safety, reliability and universal applicability
Easy recurring function test via test magnet
Related links
- Endress+Hauser FTM20 Series Vibronic Level Switch Threaded Mount ATEX, IECEx-Rated
- Endress+Hauser FTM21 Series Vibronic Level Switch Threaded Mount ATEX, IECEx-Rated
- Endress+Hauser Soliphant T FTM20 Series Vibronic Level Sensors Threaded Mount ATEX,
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
