Carlo Gavazzi VNY Series Level Probe Level Probe, Threaded, Stainless Steel Body
- RS Stock No.:
- 276-3479
- Mfr. Part No.:
- VNY4
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$608.96
(exc. GST)
$700.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $608.96 |
*price indicative
- RS Stock No.:
- 276-3479
- Mfr. Part No.:
- VNY4
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Device Type | Level Probe | |
| Mounting Type | Threaded | |
| Body Material | Stainless Steel | |
| Series | VNY | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Device Type Level Probe | ||
Mounting Type Threaded | ||
Body Material Stainless Steel | ||
Series VNY | ||
- COO (Country of Origin):
- LT
Related links
- Carlo Gavazzi VNY Series Level Probe Level Probe Stainless Steel Body
- Carlo Gavazzi VN Series Level Probe Level Probe Stainless Steel Body
- Carlo Gavazzi VTI Series Level Probe Level Probe Stainless Steel Body
- Carlo Gavazzi VT Series Level Probe Level Probe Stainless Steel Body
- RS PRO Conductive Level Probe Threaded Mount Stainless Steel Body
- WIKA LH-10 Series Level Sensor Level Probe Cable Mount, Stainless Steel Body
- WIKA LS-10 Series Level Sensor Level Probe Cable Mount, Stainless Steel Body
- Schneider Electric Harmony Control Series Probe Level Probe, Steel Body
