Carlo Gavazzi VP Series Level Sensor Level Sensor, NPN Output, Threaded, Plastic Body
- RS Stock No.:
- 276-3495
- Mfr. Part No.:
- VP03EM
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$484.00
(exc. GST)
$556.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $484.00 |
*price indicative
- RS Stock No.:
- 276-3495
- Mfr. Part No.:
- VP03EM
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Device Type | Level Sensor | |
| Mounting Type | Threaded | |
| Switch Output | NPN | |
| Body Material | Plastic | |
| Cable Length | 2m | |
| Series | VP | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Device Type Level Sensor | ||
Mounting Type Threaded | ||
Switch Output NPN | ||
Body Material Plastic | ||
Cable Length 2m | ||
Series VP | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Photoelectric sensor is a optical level sensor with modulated, infrared light for the detection of liquids. It is fitted with built in amplifier. Transmitter and receiver are completely self contained in solid plastic housing designed for mounting into container wall. The sensor contains no electrical or thermal connection between liquid and electrical circuit. The light source is a GaAs diode emitting infrared light in short pulses.
High chemical resistance
IP67 degree of protection
LED indication for output ON
Sensor for liquid level detection
IP67 degree of protection
LED indication for output ON
Sensor for liquid level detection
Related links
- Carlo Gavazzi VP Series Level Sensor Level Sensor Threaded, Plastic Body
- Carlo Gavazzi VP Series Level Sensor Level Sensor Threaded, Plastic Body
- Carlo Gavazzi VP Series Level Sensor Level Sensor Threaded, Plastic Body
- Carlo Gavazzi VP Series Level Sensor Level Sensor Threaded ATEX-Rated
- Carlo Gavazzi VP Series Level Sensor Level Sensor Threaded, Metal Body
- Carlo Gavazzi VP Series Level Sensor Level Sensor Threaded, Metal Body
- Carlo Gavazzi CD34CNFLFN Series Capacitive Sensor Level Sensor Flush Mounting, Plastic Housing Body
- Carlo Gavazzi Capacitance Level Sensor ABS, Polycarbonate Body
