Endress+Hauser Liquiphant FTL33 Series Vibronic Level Sensors, PNP Output, Flush Mount, Stainless Steel Body
- RS Stock No.:
- 288-5363
- Mfr. Part No.:
- FTL33-AA4U3AB3EJ
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$753.57
(exc. GST)
$866.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $753.57 |
*price indicative
- RS Stock No.:
- 288-5363
- Mfr. Part No.:
- FTL33-AA4U3AB3EJ
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibronic | |
| Mounting Type | Flush Mount | |
| Switch Output | PNP | |
| Body Material | Stainless Steel 316L | |
| Cable Length | 5m | |
| Series | Liquiphant FTL33 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibronic | ||
Mounting Type Flush Mount | ||
Switch Output PNP | ||
Body Material Stainless Steel 316L | ||
Cable Length 5m | ||
Series Liquiphant FTL33 | ||
- COO (Country of Origin):
- DE
Related links
- Endress+Hauser Liquiphant FTL33 Series Vibronic Level Sensors Flush Mount, Stainless Steel Body
- Endress+Hauser FTL33 Series Vibronic Level Switch Flush Mount, Stainless Steel Body
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
