Endress+Hauser Soliphant T FTM20 Series Vibronic Level Sensors, PNP Output, Threaded Mount, PTB-FR Body, ATEX,
- RS Stock No.:
- 288-5425
- Distrelec Article No.:
- 304-08-269
- Mfr. Part No.:
- FTM20-DG27A
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,351.81
(exc. GST)
$1,554.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,351.81 |
*price indicative
- RS Stock No.:
- 288-5425
- Distrelec Article No.:
- 304-08-269
- Mfr. Part No.:
- FTM20-DG27A
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibronic | |
| Mounting Type | Threaded Mount | |
| Switch Output | PNP | |
| Body Material | PTB-FR | |
| Series | Soliphant T FTM20 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibronic | ||
Mounting Type Threaded Mount | ||
Switch Output PNP | ||
Body Material PTB-FR | ||
Series Soliphant T FTM20 | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Soliphant FTM20 is a point level switch for applications with fine-grained or coarse-grained, non-fluidized bulk solids. The various designs means the device has a wide range of applications. Certificates are also available for use in dust and hazardous areas.
Measurement is unaffected by conductivity, build-up, turbulence, flows or air bubbles
Simple and fast commissioning, no calibration required
No mechanically moved parts, free of maintenance
Simple and fast commissioning, no calibration required
No mechanically moved parts, free of maintenance
Related links
- Endress+Hauser Soliphant T FTM20 Series Vibronic Level Sensors Threaded Mount ATEX,
- Endress+Hauser Soliphant T FTM21 Series Vibronic Level Sensors Threaded Mount ATEX,
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
