Endress+Hauser Soliphant T FTM21 Series Vibronic Level Sensors, PNP Output, Threaded Mount, PTB-FR Body, ATEX,
- RS Stock No.:
- 288-5439
- Distrelec Article No.:
- 304-08-282
- Mfr. Part No.:
- FTM21-4A245A
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,814.95
(exc. GST)
$2,087.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,814.95 |
*price indicative
- RS Stock No.:
- 288-5439
- Distrelec Article No.:
- 304-08-282
- Mfr. Part No.:
- FTM21-4A245A
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibronic | |
| Mounting Type | Threaded Mount | |
| Switch Output | PNP | |
| Body Material | PTB-FR | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | Soliphant T FTM21 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibronic | ||
Mounting Type Threaded Mount | ||
Switch Output PNP | ||
Body Material PTB-FR | ||
Hazardous Area Certification ATEX, IECEx | ||
Series Soliphant T FTM21 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Soliphant FTM21 is a point level switch for applications with fine-grained or coarse-grained, non-fluidized bulk solids. The various designs means the device has a wide range of applications. Certificates are also available for use in dust and hazardous areas.
Easy commissioning (plug and play)
No calibration required
Measurement not affected by build-up or external vibration
No mechanically moved parts, free of maintenance
Not affected by flow noises
No calibration required
Measurement not affected by build-up or external vibration
No mechanically moved parts, free of maintenance
Not affected by flow noises
Related links
- Endress+Hauser Soliphant T FTM21 Series Vibronic Level Sensors Threaded Mount ATEX,
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Tele Timer Relay
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
