Endress+Hauser Liquipoint FTW33 Series Capacitance Level Sensors, PNP Output, Flush Mount, Stainless Steel Body

Subtotal (1 unit)*

$946.20

(exc. GST)

$1,088.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$946.20

*price indicative

RS Stock No.:
288-5560
Mfr. Part No.:
FTW33-AA4U3EJ
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Capacitance

Mounting Type

Flush Mount

Switch Output

PNP

Body Material

Stainless Steel 316L

Series

Liquipoint FTW33

COO (Country of Origin):
DE

Related links