Endress+Hauser Minicap FTC260 Series Capacitance Level Sensors, PNP Output, Wall Mount, PBT-FR Body, ATEX-Rated
- RS Stock No.:
- 288-8962
- Distrelec Article No.:
- 304-08-023
- Mfr. Part No.:
- FTC260-AB2B1
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$587.49
(exc. GST)
$675.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $587.49 |
*price indicative
- RS Stock No.:
- 288-8962
- Distrelec Article No.:
- 304-08-023
- Mfr. Part No.:
- FTC260-AB2B1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Capacitance | |
| Mounting Type | Wall Mount | |
| Switch Output | PNP | |
| Body Material | PBT-FR | |
| Hazardous Area Certification | ATEX | |
| Series | Minicap FTC260 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Capacitance | ||
Mounting Type Wall Mount | ||
Switch Output PNP | ||
Body Material PBT-FR | ||
Hazardous Area Certification ATEX | ||
Series Minicap FTC260 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Minicap FTC260 is a rod probe for point level detection in bulk solids such as grain products, milk powder or cement. The device can be used without calibration and is particularly suited for applications involving aggressive media and heavy build-up.
Suited to applications involving aggressive media and heavy build-up
Mechanically rugged, no wearing parts, long operating life, no maintenance
Mechanically rugged, no wearing parts, long operating life, no maintenance
Related links
- Endress+Hauser Minicap FTC260 Series Capacitance Level Sensors Wall Mount ATEX-Rated
- Endress+Hauser Minicap FTC262 Series Capacitance Level Sensors Wall Mount ATEX-Rated
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Tele Timer Relay
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
