Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensors, Binary Output, Threaded Mount, Polycarbonate Body,
- RS Stock No.:
- 288-9056
- Mfr. Part No.:
- FTE20-FC13AA11
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$919.72
(exc. GST)
$1,057.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $919.72 |
*price indicative
- RS Stock No.:
- 288-9056
- Mfr. Part No.:
- FTE20-FC13AA11
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Point Level | |
| Mounting Type | Threaded Mount | |
| Switch Output | Binary | |
| Body Material | Polycarbonate | |
| Series | Soliswitch FTE20 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Point Level | ||
Mounting Type Threaded Mount | ||
Switch Output Binary | ||
Body Material Polycarbonate | ||
Series Soliswitch FTE20 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Soliswitch FTE20 is a rotary paddle switch for point level detection in bulk solids. With its robust polymer housing and compact design, it is an ideal sensor for full, empty and demand alarm. The optimized polymers make the unit outstandingly robust and therefore suitable for use in dust explosive areas according the latest standards.
Guided cable channel helps with initial commissioning as it guides you to the terminals without being stuck Wiring diagram is delivered inside the unit
User friendly with captive screw cap, rotatable housing and tool-free lid opening
Simple testing duri
User friendly with captive screw cap, rotatable housing and tool-free lid opening
Simple testing duri
Related links
- Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensors Threaded Mount
- Endress+Hauser Soliswitch FTE20 Series Paddle Switch Level Sensors Threaded Mount
- Endress+Hauser FTE20 Series Point Level Level Sensor Threaded Mount ATEX-Rated
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
