- RS Stock No.:
- 463-5458
- Mfr. Part No.:
- 3UG3207-1B
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 463-5458
- Mfr. Part No.:
- 3UG3207-1B
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Electrodes for level monitoring
Screw-in adapter wrench size 22
3/8 inch thread
Connection cable PVC 3 x 0.5mm2, 2 m long
Max. operating temperature 90 °C
Max. operating pressure 10 bar
3/8 inch thread
Connection cable PVC 3 x 0.5mm2, 2 m long
Max. operating temperature 90 °C
Max. operating pressure 10 bar
Conductive Level Probes
Specifications
Attribute | Value |
---|---|
Device Type | Electrode |
Mounting Type | Vertical |
Cable Length | 2m |
Maximum Operating Temperature | +90°C |
Maximum Pressure | 10bar |
Gasket Material | PTFE |