Siemens Ultrasonic Level Transducer is a 2-wire, loop-powered, ultrasonic transmitter for level, volume and flow monitoring of liquids in storage vessels and simple process vessels, as well as in open channels. Its intelligence provides a reliable and repeatable measurement. It can be program via the infrared intrinsically safe handheld programmer, SIMATIC PDM, or HART communicator.
Features and Benefits
Easy installation and simple start-up Enclosure: Plastic with quantity 2xM20x1.5 Range is 12meter and sensor material is PVDF Copolymer Process connection: 2in BSP Communication: HART 4mA to 20mA output Patented Sonic Intelligence signal processing External high signal-to-noise ratio Auto false-echo suppression for fixed obstruction avoidance Multi-lingual alpha-numeric LCD display with UV protection Built-in temperature compensation 360° rotating housing aligns with conduit for easy wiring Operation temperature ranges between -40°C and 85°C
Applications
It is suitable for water, waste water, food and chemical applications
Certifications
CE certified IP67/8 (up to 2m for 24hrs) rated FM certified CSA certified