Siemens XRS-5 Series Ultrasonic Level Ultrasonic

Unavailable
RS will no longer stock this product.
RS Stock No.:
804-4159
Mfr. Part No.:
7ML1106-1BA200A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Ultrasonic

Cable Length

10m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Series

XRS-5

COO (Country of Origin):
CN

Siemens Ultrasonic Transducer, 10° Beam Angle, 1.2kg Weight - EchoMax XRS-5 Series - 7ML1106-1BA200A


This ultrasonic transducer from Siemens uses sound pulses to measure liquid levels in containers, tanks and similar storage units. It has a wide measuring range of 0.3 to 8m, making it suitable for use in both deep and shallow containers. An IP68 rating means it's dust-tight and protected against submersion in 1.5m of water for up to 30 minutes. Advanced echo processing means the device can provide accurate readings, even when faced with obstructions or turbulence. It's a popular choice for use in filter beds and wet wells.

Features & Benefits


• Wide operating temperature range between -20°C and +65°C for use in demanding conditions
• Light weight of 1.2kg puts minimal strain on your equipment

What's the transducer's enclosure made from?


The enclosure is made from a PVDF copolymer, which is resistant to chemicals and corrosion, so safe to use in harsh environments.

What type of cable does this ultrasonic transducer have?


This unit comes with a shielded, two-core cable to help minimise interference. The PVC sheath is resistant to abrasion and wear for added protection. Thanks to a length of 10m, it gives you a flexible connection.