- RS Stock No.:
- 869-7665
- Mfr. Part No.:
- ILLS-G0250-D-005
- Brand:
- Sensata / Cynergy3
Discontinued product
- RS Stock No.:
- 869-7665
- Mfr. Part No.:
- ILLS-G0250-D-005
- Brand:
- Sensata / Cynergy3
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ILLS Submersible Level Transmitter
Submersible level sensors are a simple reliable way of measuring the level of liquids such as water, oils and fuel. Typical applications include Static tank level, rainwater harvesting, IBC tote or pallet tank, container and chamber level. Submersible level sensors provide stable, reliable and repeatable measurements in situations when other level sensing technologies are impractical or not accurate enough. These sensors use piezo-resistive technology and are contained within a stainless steel casing. Supplied with traceable serial number and calibration certificate.
Accuracy <0.5% FS
1mWG to 10mWG pressure range
Stainless Steel Casing
Reverse polarity protection
1mWG to 10mWG pressure range
Stainless Steel Casing
Reverse polarity protection
Specifications
Attribute | Value |
---|---|
Device Type | Pressure |
Mounting Type | Cable |
Switch Output | 0.5-4.5V |
Body Material | Stainless Steel |
Cable Length | 5m |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Maximum DC Voltage | 32V |
Maximum Pressure | 20bar |
Series | ILLS |