- RS Stock No.:
- 702-7762
- Brand:
- RS PRO
120 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$14.79
(exc. GST)
$17.01
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $14.79 | $147.90 |
50 + | $12.172 | $121.72 |
*price indicative |
- RS Stock No.:
- 702-7762
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tapered Handle, M8 x 12 mm
If you need a hardwearing grip that's resistant to heat, these tapered levers from our RS PRO series are made from 15% glass-filed nylon. This composite construction makes them not only heat- and corrosion-resistant, but also stronger and more durable than conventional nylon. They have a female thread.
The levers will withstand temperatures from -20°C to +110°C. Their materials make them less likely to warp in use, and their stainless steel shaft acts as a central pillar, giving them extra strength. They're 90 mm long so comfortable to use and are resistant to most industrial chemicals, UV light and water absorption (1.5% maximum).
Their RoHS (Restriction of Hazardous Substances) certification means they contain minimal levels of hazardous materials. They're particularly suitable for working in demanding settings such as machining and cooking.
The levers will withstand temperatures from -20°C to +110°C. Their materials make them less likely to warp in use, and their stainless steel shaft acts as a central pillar, giving them extra strength. They're 90 mm long so comfortable to use and are resistant to most industrial chemicals, UV light and water absorption (1.5% maximum).
Their RoHS (Restriction of Hazardous Substances) certification means they contain minimal levels of hazardous materials. They're particularly suitable for working in demanding settings such as machining and cooking.
Features and Benefits
Black tapered levers
Shafts made from stainless steel
Handles made from fibreglass-reinforced nylon
Abrasion, corrosion, and heat resistant
Female M8 thread
Insert length of 12 mm
Overall length of 90 mm
RoHS compliant
Shafts made from stainless steel
Handles made from fibreglass-reinforced nylon
Abrasion, corrosion, and heat resistant
Female M8 thread
Insert length of 12 mm
Overall length of 90 mm
RoHS compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Lever Type | Tapered Handle |
Thread Gender | Female |
Thread Size | M8 |
Thread/Insert Length | 12mm |
Handle Material | Fibreglass Reinforced Nylon |
Length | 90mm |
Colour | Black |