Telemecanique Sensors XUSL Series Safety Light Curtains XUSL Light Curtain Safety Light Curtain, 4 Beam(s), 300mm
- RS Stock No.:
- 435-219
- Mfr. Part No.:
- XUSL4E4BB091NS2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$4,525.71
(exc. GST)
$5,204.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,525.71 |
*price indicative
- RS Stock No.:
- 435-219
- Mfr. Part No.:
- XUSL4E4BB091NS2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Range | Safety Light Curtains XUSL | |
| Series | XUSL | |
| Beam Resolution | 300mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | Type 4 | |
| Number of Beams | 4 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Range Safety Light Curtains XUSL | ||
Series XUSL | ||
Beam Resolution 300mm | ||
Component Type Safety Light Curtain | ||
Safety Type Type 4 | ||
Number of Beams 4 | ||
- COO (Country of Origin):
- IT
Related links
- Telemecanique Sensors XUSL Series Safety Light Curtains XUSL Light Curtain Safety Light Curtain 300mm
- Telemecanique Sensors XUSL Series Safety Light Curtains XUSL Light Curtain Safety Light Curtain 14mm
- Telemecanique Sensors XUSL Series Safety Light Curtains XUSL Light Curtain Safety Light Curtain 30mm
- Telemecanique Sensors XUSL Series Safety Light Curtains XUSL Light Curtain Safety Light Curtain 500mm
- Telemecanique Sensors XUSL Series Safety Light Curtains XUSL Light Curtain Safety Light Curtain 30mm
- Telemecanique Sensors XUSL Series Safety Light Curtains XUSL Light Curtain Safety Light Curtain 510mm
- Telemecanique Sensors XUSL Series Safety Light Curtains XUSL Light Curtain Safety Light Curtain 14mm
- Telemecanique Sensors XUSL Series Safety Light Curtains XUSL Light Curtain Safety Light Curtain 30mm
