Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain, 38 Beam(s), 30 mm Resolution
- RS Stock No.:
- 438-643
- Mfr. Part No.:
- XUSL4E30H091NM
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$8,144.59
(exc. GST)
$9,366.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,144.59 |
*price indicative
- RS Stock No.:
- 438-643
- Mfr. Part No.:
- XUSL4E30H091NM
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL | |
| Beam Resolution | 30mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | Type 4 | |
| Standards/Approvals | EN/ISO 13849-1, IEC 61496-1, IEC 61508, TÜV, IEC 62061, EN/IEC 61496-2, cULus, CE | |
| Number of Beams | 38 | |
| Protective Height | 910mm | |
| Maximum Scanning Distance | 12m | |
| Width | 20.5cm | |
| Length | 104.0cm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL | ||
Beam Resolution 30mm | ||
Component Type Safety Light Curtain | ||
Safety Type Type 4 | ||
Standards/Approvals EN/ISO 13849-1, IEC 61496-1, IEC 61508, TÜV, IEC 62061, EN/IEC 61496-2, cULus, CE | ||
Number of Beams 38 | ||
Protective Height 910mm | ||
Maximum Scanning Distance 12m | ||
Width 20.5cm | ||
Length 104.0cm | ||
Terminal Type M12 Connector | ||
Related links
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
