Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain, 38 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

$8,616.10

(exc. GST)

$9,908.52

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$8,616.10

*price indicative

RS Stock No.:
440-049
Mfr. Part No.:
XUSL4E30H076L
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Light Curtain

Series

XUSL

Beam Resolution

30mm

Component Type

Safety Light Curtain

Safety Type

Type 4

Standards/Approvals

IEC 61496-1, ISO 13849-1, CE, IEC 61496-2, TÜV, IEC 62061, IEC 61508, cULus

Number of Beams

38

Protective Height

760mm

Minimum Scanning Distance

0μm

Maximum Scanning Distance

20m

Length

195mm

Width

850mm

Terminal Type

M12 Connector

COO (Country of Origin):
IT

Related links