Telemecanique Sensors XUSZ Series Safety Light Curtains XUSL Light Curtain Multi-beam Muting Sensors, 5 Beam(s), 10mm
- RS Stock No.:
- 438-665
- Mfr. Part No.:
- XUSZPM5AXPL09
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$1,914.49
(exc. GST)
$2,201.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,914.49 |
*price indicative
- RS Stock No.:
- 438-665
- Mfr. Part No.:
- XUSZPM5AXPL09
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Range | Safety Light Curtains XUSL | |
| Series | XUSZ | |
| Beam Resolution | 10mm | |
| Component Type | Multi-beam Muting Sensors | |
| Number of Beams | 5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Range Safety Light Curtains XUSL | ||
Series XUSZ | ||
Beam Resolution 10mm | ||
Component Type Multi-beam Muting Sensors | ||
Number of Beams 5 | ||
- COO (Country of Origin):
- IT
Related links
- Telemecanique Sensors XUSZ Series Safety Light Curtains XUSL Light Curtain Multi-beam Muting Sensors 10mm
- Telemecanique Sensors XUSZ Series Safety Light Curtains XUSL Light Curtain Safety Light Curtain, 1 Beam(s)
- Telemecanique Sensors XUSL Series Safety Light Curtains XUSL Light Curtain Safety Light Curtain 14mm
- Telemecanique Sensors XUSL Series Safety Light Curtains XUSL Light Curtain Safety Light Curtain 14mm
- Telemecanique Sensors XUSL Series Safety Light Curtains XUSL Light Curtain Safety Light Curtain 500mm
- Telemecanique Sensors XUSL Series Safety Light Curtains XUSL Light Curtain Safety Light Curtain 14mm
- Telemecanique Sensors XUSL Series Safety Light Curtains XUSL Light Curtain Safety Light Curtain 400mm
- Telemecanique Sensors XUSL Series Safety Light Curtains XUSL Light Curtain Safety Light Curtain 14mm
