ifm electronic OY Series IFM Electronics Light Curtain Safety Light Curtain, 30mm Resolution
- RS Stock No.:
- 596-972
- Mfr. Part No.:
- OY047S
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$5,696.74
(exc. GST)
$6,551.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,696.74 |
*price indicative
- RS Stock No.:
- 596-972
- Mfr. Part No.:
- OY047S
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Range | IFM Electronics | |
| Series | OY | |
| Beam Resolution | 30mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | 4 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Range IFM Electronics | ||
Series OY | ||
Beam Resolution 30mm | ||
Component Type Safety Light Curtain | ||
Safety Type 4 | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain offers reliable protection for hazardous areas and access points, complies with the requirements of type 4 in accordance with IEC 61496, and features a wide range of selectable configurations directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
Easy connection via the tried-and-tested M12 connector
Related links
- ifm electronic OY Series IFM Electronics Light Curtain Safety Light Curtain, 30mm Resolution
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Tele Timer Relay
