ifm electronic OY Series IFM Electronics Light Curtain Safety Light Curtain, 40mm Resolution
- RS Stock No.:
- 597-001
- Mfr. Part No.:
- OY055S
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$2,846.25
(exc. GST)
$3,273.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,846.25 |
*price indicative
- RS Stock No.:
- 597-001
- Mfr. Part No.:
- OY055S
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Range | IFM Electronics | |
| Series | OY | |
| Beam Resolution | 40mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | 2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Range IFM Electronics | ||
Series OY | ||
Beam Resolution 40mm | ||
Component Type Safety Light Curtain | ||
Safety Type 2 | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain ensures reliable protection for hazardous areas and gates, complies with type 4 safety standards in accordance with IEC 61496, and offers a wide range of selectable options directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
Easy connection via the tried-and-tested M12 connector
Related links
- ifm electronic OY Series IFM Electronics Light Curtain Safety Light Curtain, 40mm Resolution
- ifm electronic OY Series IFM Electronics Light Curtain Safety Light Curtain, 50mm Resolution
- ifm electronic OY Series IFM Electronics Light Curtain Safety Light Curtain, 30mm Resolution
- ifm electronic OY Series IFM Electronics Light Curtain Safety Light Curtain, 14mm Resolution
- ifm electronic OY Series IFM Electronics Light Curtain Safety Light Curtain, 20mm Resolution
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
