Wieland R1 Series Light Curtain Transmitter And Receiver, 14mm Resolution
- RS Stock No.:
- 666-135
- Mfr. Part No.:
- R1.610.0450.0
- Brand:
- Wieland
N
Subtotal (1 unit)*
$2,708.04
(exc. GST)
$3,114.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,708.04 |
*price indicative
- RS Stock No.:
- 666-135
- Mfr. Part No.:
- R1.610.0450.0
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Series | R1 | |
| Beam Resolution | 14mm | |
| Component Type | Transmitter And Receiver | |
| Safety Type | 4 | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Series R1 | ||
Beam Resolution 14mm | ||
Component Type Transmitter And Receiver | ||
Safety Type 4 | ||
- COO (Country of Origin):
- HU
The Wieland Safety light curtain base includes transmitter and receiver units with type 4 protection and PL e safety level. It features a 14 mm resolution for finger protection and a protective field height of 450 mm. Operates at 24 V supply voltage and connects via 5-pole M12 connectors on both transmitter and receiver. A mounting L-bracket set is included.
Sensor element is transmitter and receiver
Degree of protection (IP) is IP65/IP67
Housing material is aluminum
Degree of protection (IP) is IP65/IP67
Housing material is aluminum
Related links
- Wieland R1 Series Light Curtain Transmitter And Receiver, 14mm Resolution
- Wieland R1 Series Light Curtain Transmitter And Receiver, 30mm Resolution
- ABB Orion2 Series Light Curtain Receiver 14mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Transmitter/Receiver 30mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Transmitter-Receiver, 30mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Transmitter-Receiver 30mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Transmitter-Receiver 30mm Resolution
- SICK C2C Series Light Curtain Receiver, 14mm Resolution