Banner SLL Series Light Curtain, Sender & Receiver, 23mm Resolution

Subtotal (1 unit)*

$4,241.66

(exc. GST)

$4,877.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,241.66

*price indicative

RS Stock No.:
182-9546
Mfr. Part No.:
SLLP23-840P88
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

SLL

Beam Resolution

23mm

Component Type

Emitter, Receiver

SIL IEC 61508

3

PL EN ISO 13849-1

e

Protective Height

840mm

Maximum Scanning Distance

12m

Maximum Response Time

15 ms

Height

45mm

Length

844mm

Supply Voltage

24 V dc

Application

Area

Dimensions

844 x 36 x 45 mm

Terminal Type

8-Pin Quick Disconnect

Features

EDM, Fault Out and Amp, Fault Reset

Width

36mm

COO (Country of Origin):
US
The Banner SLL series light curtain sender and receiver has 23mm beam resolution and supply voltage of 24 V dc.

EDM
Fault Out
Fault Reset

Related links