ABB Orion1 Series Light Curtain, Sender & Receiver
- RS Stock No.:
- 237-1480
- Mfr. Part No.:
- 2TLA022302R0900 Orion1-4-30-150-B
- Brand:
- ABB
Subtotal (1 unit)**
$4,737.10
(exc. GST)
$5,447.66
(inc. GST)
On back order for despatch 06/04/2025, delivery within 7 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 + | $4,737.10 |
**price indicative
- RS Stock No.:
- 237-1480
- Mfr. Part No.:
- 2TLA022302R0900 Orion1-4-30-150-B
- Brand:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Series | Orion1 | |
Component Type | Receiver, Sender | |
Safety Type | Type 4 | |
Minimum Scanning Distance | 0.2m | |
Maximum Scanning Distance | 19m | |
Select all | ||
---|---|---|
Brand ABB | ||
Series Orion1 | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Minimum Scanning Distance 0.2m | ||
Maximum Scanning Distance 19m | ||
Related links
- ABB Orion1 Series Light Curtain, Sender & Receiver
- ABB Orion1 Light Curtain 32 Beam(s), 30mm Resolution
- ABB Orion1 Light Curtain 16 Beam(s), 30mm Resolution
- ABB Orion1 Light Curtain 64 Beam(s), 30mm Resolution
- ABB Orion1 Light Curtain 48 Beam(s), 30mm Resolution
- ABB Orion Series Orion Light Curtain Receiver, 30mm Resolution
- ABB Orion1 Series Light Curtain Receiver 30mm Resolution
- ABB Orion1 Series Light Curtain Receiver 14mm Resolution