Omron F3SJ Series Light Curtain Receiver, Sender, 38 Beam(s), 20 mm Resolution
- RS Stock No.:
- 757-7831
- Mfr. Part No.:
- F3SJ-E0785P25
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 pair)*
$5,658.58
(exc. GST)
$6,507.37
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $5,658.58 |
*price indicative
- RS Stock No.:
- 757-7831
- Mfr. Part No.:
- F3SJ-E0785P25
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SJ | |
| Beam Resolution | 20mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE, cULus | |
| Number of Beams | 38 | |
| Protective Height | 785mm | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Protective Width | 7m | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 7m | |
| Height | 854mm | |
| Length | 30mm | |
| Width | 30mm | |
| Maximum Response Time | 70ms | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SJ | ||
Beam Resolution 20mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals CE, cULus | ||
Number of Beams 38 | ||
Protective Height 785mm | ||
Maximum Supply Voltage 24V dc | ||
Maximum Protective Width 7m | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 7m | ||
Height 854mm | ||
Length 30mm | ||
Width 30mm | ||
Maximum Response Time 70ms | ||
Terminal Type M12 Connector | ||
Omron F3SJ Series Light Curtain, 785mm Protective Height, 7m Maximum Scanning Distance - F3SJ-E0785P25
This light curtain is a safety sensor designed to detect obstruction in guarded zones for industrial machinery. It functions as the receiving element in a protective optical array and is intended for short-range to mid-range safeguarding tasks where Rapid detection and integration into safety circuits are required.
Features and Benefits:
• 38-beam detection delivering fine multi-point sensing
• 20mm beam spacing for accurate object discrimination
• 70ms maximum response time enabling quick shutdowns
• 24V DC supply compatibility for common control systems
• Screw Terminal Interface simplifying secure electrical connections
• 20mm beam spacing for accurate object discrimination
• 70ms maximum response time enabling quick shutdowns
• 24V DC supply compatibility for common control systems
• Screw Terminal Interface simplifying secure electrical connections
Applications
• Suitable for safeguarding point-of-operation on presses
• Ideal for protective presence detection on conveyors
• Used with automated cells requiring Rapid intrusion detection
• Can be used for access control on loading equipment
• Ideal for protective presence detection on conveyors
• Used with automated cells requiring Rapid intrusion detection
• Can be used for access control on loading equipment
What is the smallest distance at which the device can reliably detect an object?
It detects objects from a minimum operating distance of 0.2 m.
How far can the sensing array extend while remaining effective?
The sensing range supports operation up to 7 m from transmitter to receiver.
Is the receiver acceptable for installations requiring recognised safety categorisation?
It conforms to Type 4 safety classification for high-integrity presence sensing.
What approvals indicate suitability for international installations?
It has CE and cULus approvals for use in applicable regulatory regions.
What is the maximum protective height available for guarding applications?
The protective height provided is 785 mm.
Related links
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 25 mm Resolution
