Schneider Electric Anthracite 1 Gang Cover Plate
- RS Stock No.:
- 340-810
- Mfr. Part No.:
- NU411054
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$57.32
(exc. GST)
$65.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.32 |
*price indicative
- RS Stock No.:
- 340-810
- Mfr. Part No.:
- NU411054
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Anthracite | |
| Material | ABS Plastic | |
| Number of Gangs | 1 | |
| Height | 85mm | |
| Width | 298mm | |
| Depth | 10mm | |
| Series | Unica Pro | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Anthracite | ||
Material ABS Plastic | ||
Number of Gangs 1 | ||
Height 85mm | ||
Width 298mm | ||
Depth 10mm | ||
Series Unica Pro | ||
The Schneider Electric cover frame is designed for a single gang with a sleek anthracite tint (RAL 7021). It accommodates 10 modules, offering flexibility for various configurations. The frame can be installed horizontally, and the clip-in fixing mode ensures easy and secure attachment. Made from UV-stabilized thermoplastic ABS, the frame is both durable and resistant to fading, ensuring long-lasting performance.
IEC 60669 1 and IEC 60884 1 certified
Intermediate plate made of polycarbonate
RoHS compliant
Related links
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Light Switch Cover
- Schneider Electric Anthracite 2 Gang Cover Plate
- Schneider Electric Anthracite 4 Gang Cover Plate
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric Nickel 1 Gang Cover Plate
- Schneider Electric Brown 1 Gang Cover Plate
- Schneider Electric Anthracite Unica

