Schneider Electric Anthracite 1 Gang Cover Plate
- RS Stock No.:
- 347-029
- Mfr. Part No.:
- MTN486114
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$39.92
(exc. GST)
$45.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.92 |
*price indicative
- RS Stock No.:
- 347-029
- Mfr. Part No.:
- MTN486114
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Light Switch Type | Interface Unit | |
| Colour | Anthracite | |
| Material | Polycarbonate | |
| Number of Gangs | 1 | |
| Series | System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Light Switch Type Interface Unit | ||
Colour Anthracite | ||
Material Polycarbonate | ||
Number of Gangs 1 | ||
Series System M | ||
- COO (Country of Origin):
- SE
The Schneider Electric cover frame is designed for a single gang, featuring an anthracite tint (RAL 7024) with a matte surface finish for a sleek, modern appearance. Made from durable polycarbonate material, it ensures both strength and longevity. The frame can be mounted both horizontally and vertically, offering flexibility for various installation configurations.
IP20 rated
RoHS compliant
RoHS compliant
Related links
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Frame
- Schneider Electric Anthracite 2 Gang Cover Plate
- Schneider Electric Anthracite 3 Gang Cover Plate
- Schneider Electric Anthracite 4 Gang Cover Plate
- Schneider Electric Grey 1 Gang Cover Plate
- Schneider Electric Yellow 1 Gang Cover Plate
- Schneider Electric White 1 Gang Cover Plate

