ABB Gold 1 Gang Frame

Subtotal (1 unit)*

$53.24

(exc. GST)

$61.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.24

*price indicative

RS Stock No.:
248-7631
Mfr. Part No.:
2CLA627100N1601
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Frame

Colour

Gold

Material

Stainless Steel

Number of Gangs

1

Height

86mm

Width

86mm

Depth

4mm

Series

Millenium

COO (Country of Origin):
ES
The ABB frame includes metal mounting plate with IP20 degree of protection.

Height 86 mm

Width 86 mm

Related links