Schneider Electric Anthracite Rocker, 1 Gang, NU9200
- RS Stock No.:
- 340-815
- Mfr. Part No.:
- NU920054N
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$18.95
(exc. GST)
$21.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.95 |
*price indicative
- RS Stock No.:
- 340-815
- Mfr. Part No.:
- NU920054N
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rocker Switch | |
| Number of Gangs | 1 | |
| Switch Type | Rocker | |
| IP Rating | IP20 | |
| Colour | Anthracite | |
| Material | Thermoplastic | |
| Series | NU9200 | |
| Range | New Unica | |
| Finish | Matt | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 9mm | |
| Width | 45mm | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rocker Switch | ||
Number of Gangs 1 | ||
Switch Type Rocker | ||
IP Rating IP20 | ||
Colour Anthracite | ||
Material Thermoplastic | ||
Series NU9200 | ||
Range New Unica | ||
Finish Matt | ||
Standards/Approvals RoHS, REACH | ||
Depth 9mm | ||
Width 45mm | ||
Height 45mm | ||
The Schneider Electric rocker is a two-module device designed for use as a switch with an indicator. It features a clip-in fixing mode for easy installation and comes in an anthracite colour tint (RAL 7021) with a matte surface finish. Made from thermoplastic ABS-UV stabilized material for the rocker and PC for the visor, it ensures durability and UV resistance. The rocker has a depth of 9 mm and a width of 45 mm, offering a compact design for seamless integration into your electrical setup.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
IP20 rated
Related links
- Schneider Electric New Unica
- Schneider Electric 1 Gang, New Unica
- Schneider Electric 1 Gang, New Unica
- Schneider Electric Silver New Unica
- Schneider Electric Grey Rocker New Unica
- Schneider Electric New Unica
- Schneider Electric Anthracite Unica
- Schneider Electric Unica Anthracite 1 Gang Plug Socket French 2P

