Berker White Push Button Light Switch, 1 Gang, INTEGRO
- RS Stock No.:
- 433-180
- Mfr. Part No.:
- 936712509
- Brand:
- Berker
Subtotal (1 unit)*
$18.94
(exc. GST)
$21.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.94 |
*price indicative
- RS Stock No.:
- 433-180
- Mfr. Part No.:
- 936712509
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Number of Gangs | 1 | |
| Light Switch Type | Push Button Light Switch | |
| Colour | White | |
| Series | INTEGRO | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Number of Gangs 1 | ||
Light Switch Type Push Button Light Switch | ||
Colour White | ||
Series INTEGRO | ||
- COO (Country of Origin):
- DE
The Berker Switch 1-Pole, 250V, Polar White Blank from the Integro Flow/Pure series is a spring-return pushbutton with a 1-pole mechanism. It supports a rating of 10 A at 250 VAC, measures 55.5 mm x 55.5 mm, and features a screw connection for the connecting cable.
Paint White
Surface protection Untreated
Material Plastic
Product type Switch
Surface protection Untreated
Material Plastic
Product type Switch
Related links
- Berker White Push Button Light Switch INTEGRO
- Berker Anthracite Push Button Light Switch INTEGRO
- Berker Chrome Push Button Light Switch INTEGRO
- Berker Black Push Button Light Switch INTEGRO
- Berker Brown Push Button Light Switch INTEGRO
- Berker White Rocker Switch INTEGRO
- Berker Anthracite Push Button Light Switch INTEGRO
- Berker Chrome Push Button Light Switch INTEGRO