Schneider Electric Black Rocker Switch, S940
- RS Stock No.:
- 655-807
- Mfr. Part No.:
- S940208
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$42.65
(exc. GST)
$49.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.65 |
*price indicative
- RS Stock No.:
- 655-807
- Mfr. Part No.:
- S940208
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Light Switch Type | Rocker Switch | |
| IP Rating | IP21D | |
| Colour | Black | |
| Series | S940 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Light Switch Type Rocker Switch | ||
IP Rating IP21D | ||
Colour Black | ||
Series S940 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Schneider Electric Black Rocker Switch, S940
- Schneider Electric Black Rocker Switch S949
- Schneider Electric Black Rocker Switch, S949
- Schneider Electric Black 2 Way, D-Life
- Schneider Electric Black 1 Way, D-Life
- MK Electric 1 Way Black Rocker Switch Grid Module 20A, Grid Plus Series
- MK Electric 2 Way Black Rocker Switch Grid Module 20A, Grid Plus Series
- Schneider Electric 2 Way Black Switch Mechanism 10A, S940 Series

