- RS Stock No.:
- 253-9074
- Mfr. Part No.:
- 070030
- Brand:
- Legrand
On back order for despatch 17/07/2024, delivery within 7 working days from despatch date.
Price (ex. GST) 1 Box of 12
$536.92
(exc. GST)
$617.46
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $536.92 | $44.743 |
*price indicative
- RS Stock No.:
- 253-9074
- Mfr. Part No.:
- 070030
- Brand:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
Specifications
Attribute | Value |
---|---|
Light Switch Type | Push Button Light Switch |
Number of Ways | 1 |
IP Rating | IP55 |
Number of Poles | 1 |
Current Rating | 10A |
Mount Type | Wall |
Colour | Grey |
Range | Plexo |
Voltage Rating | 250V |