Schneider Electric Unica system+ Series Connector, 1P + N + E-Pole, Female, Screw Mount, 16A
- RS Stock No.:
- 347-050
- Mfr. Part No.:
- INS44306
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$116.97
(exc. GST)
$134.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.97 |
*price indicative
- RS Stock No.:
- 347-050
- Mfr. Part No.:
- INS44306
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Pole Format | 1P + N + E | |
| Series | Unica system+ | |
| Gender | Female | |
| Plug/Socket | Socket | |
| Type | Connector | |
| Mounting Type | Screw Mount | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Pole Format 1P + N + E | ||
Series Unica system+ | ||
Gender Female | ||
Plug/Socket Socket | ||
Type Connector | ||
Mounting Type Screw Mount | ||
Current Rating 16A | ||
- COO (Country of Origin):
- ES
The Schneider Electric White colored angled female mini connector is designed for the power connection of modular units, featuring a screw connection and strain relief for secure and stable installation. Made from durable PA and PC materials, it offers high reliability and resistance in various applications. The connector is 24 mm wide, 32 mm high, and 35 mm deep, with a rated operating voltage of 250 V and a rated current of 16 A.
RoHS compliant
Toxic heavy metal free
Mercury free
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Unica system+ Series Connector Female 16A
- Schneider Electric Unica system+ Series Connector Male 16A
- WAGO 231 Series Pluggable Connector Female Screw Mount, 16A
- WAGO 231 Series Pluggable Connector Female Screw Mount, 16A
- Schneider Electric PanelSeT Series Cable Connector Female 16A, IP20
- Schneider Electric Rated At 16A, 250 V
- Schneider Electric PanelSeT Series LED Connector Male 16A, IP20
- Wieland RST Mini Series Compact Distribution Unit 1 (Input) Screw Mount IP66 IP69

