Schneider Electric PanelSeT Series Cable Connector, 3-Pole, Female, Screw, 16A, IP20
- RS Stock No.:
- 576-785
- Mfr. Part No.:
- NSYLAMACF
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$303.11
(exc. GST)
$348.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $303.11 | $30.311 |
*price indicative
- RS Stock No.:
- 576-785
- Mfr. Part No.:
- NSYLAMACF
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Pole Format | 3 | |
| Series | PanelSeT | |
| Gender | Female | |
| Plug/Socket | Socket | |
| Type | Cable Connector | |
| Mounting Type | Screw | |
| Current Rating | 16A | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Pole Format 3 | ||
Series PanelSeT | ||
Gender Female | ||
Plug/Socket Socket | ||
Type Cable Connector | ||
Mounting Type Screw | ||
Current Rating 16A | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC female connector for multi-fixing LED lamps, 3-pin with screw connection. Rated for 250V and 16A, ensuring secure and reliable power supply in lighting applications.
IP20 protection rated
Depth is 53.2 mm
Depth is 53.2 mm
Related links
- Schneider Electric PanelSeT Series DC Cable Connector Male Cable Mount IP20
- Schneider Electric PanelSeT Series DC Cable Connector Female Cable Mount IP20
- Schneider Electric PanelSeT Series LED Connector Male 16A, IP20
- Schneider Electric Unica system+ Series Connector Female 16A
- Wieland GST18 Series Connector Female 16A, IP20
- Wieland GST15i3 Series Mini Connector Female 16A, IP20
- Wieland ST18 Series Connector Female IP20
- Wieland ST18 Series Connector Female 16A, IP20

