Schneider Electric PanelSeT Series DC Cable Connector, 3-Pole, Female, 3-Way, Cable Mount, 16A, IP20
- RS Stock No.:
- 599-672
- Mfr. Part No.:
- NSYLAMDCF
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$322.71
(exc. GST)
$371.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $322.71 | $32.271 |
*price indicative
- RS Stock No.:
- 599-672
- Mfr. Part No.:
- NSYLAMDCF
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Pole Format | 3 | |
| Series | PanelSeT | |
| Gender | Female | |
| Number of Ways | 3 | |
| Plug/Socket | Socket | |
| Type | DC Cable Connector | |
| Mounting Type | Cable Mount | |
| Current Rating | 16A | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Pole Format 3 | ||
Series PanelSeT | ||
Gender Female | ||
Number of Ways 3 | ||
Plug/Socket Socket | ||
Type DC Cable Connector | ||
Mounting Type Cable Mount | ||
Current Rating 16A | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- DE
The Schneider Electric DC female connector is designed for multi-fixing LED lamps and features a 3P screw connection suitable for cable installations. Rated at 250 V and 16 A, it is crafted from durable polyamide. This connector provides a secure and reliable solution for DC applications.
IP20 protection
RoHS compliant
REACH compliant
RoHS compliant
REACH compliant
Related links
- Schneider Electric PanelSeT Series DC Cable Connector Male Cable Mount IP20
- Schneider Electric PanelSeT Series Cable Connector Female 16A, IP20
- Wieland ST18 Series Connector Female 16A, IP20
- Wieland GST18 Series Connector Female 16A, IP20
- Wieland GST15i3 Series Mini Connector Female 16A, IP20
- Schneider Electric PanelSeT Series LED Connector Male 16A, IP20
- WAGO 890 Series Female Lighting Connector Female Plug-In Mount IP20, IP40
- Wieland ST18 Series Connector Female 16A, IP20

