Wieland GST18i Series Panel Mount Wire-to-Board Male Spring Clamp, 3-Pole, 16A, 3-Way, IP40
- RS Stock No.:
- 419-4941
- Mfr. Part No.:
- 92.032.7658.1
- Brand:
- Wieland
Get a bulk buy discount
Add 75 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$33.74
(exc. GST)
$38.80
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 245 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 30 November 2026
- Plus 600 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 70 | $6.748 | $33.74 | - |
| 75 - 120 | $6.57 | $32.85 | 2% |
| 125 + | $6.304 | $31.52 | 6% |
*price indicative
- RS Stock No.:
- 419-4941
- Mfr. Part No.:
- 92.032.7658.1
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | GST18i | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Wire-to-Board | |
| Termination Type | Spring Clamp | |
| Mount Type | Panel Mount | |
| Voltage | 250V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40 | |
| Contact Gender | Female | |
| Wire Size | 0.5mm², 2.5mm² | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series GST18i | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Wire-to-Board | ||
Termination Type Spring Clamp | ||
Mount Type Panel Mount | ||
Voltage 250V | ||
Lighting Connector Current 16A | ||
IP Rating IP40 | ||
Contact Gender Female | ||
Wire Size 0.5mm², 2.5mm² | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
The Wieland Electric GST18i3 series 3 pole panel mounting type black colour female device connector. Contact material is brass.
Rated current 20 A
Rated voltage 250 V
Pollution degree 2
Mechanical coding Code 1
Related links
- Wieland GST18 Series Panel Mount Connector Male Spring Clamp 16A IP40
- Wieland GST18i Series Male/Female 16A IP40
- Wieland GST18i Series Cable Assembly Male/Female 16A IP40
- Wieland Gesis CLASSIC Series Push-in Connecting Cable Male/Female Spring Clamp 16A IP40
- Wieland GST18i Series Panel Mount Wire-to-Board Female 20A, IP40
- WAGO 890 Series Snap-in Connector Female Cage Clamp 16A IP40
- WAGO 890 Series Cable Winsta Mini Plug Male Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Winsta Mini Snap In Socket Female Cage Clamp 16A IP40
