Patlite Tube Mounting Bracket for LED Lamps

Subtotal (1 unit)*

$46.47

(exc. GST)

$53.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.47

*price indicative

RS Stock No.:
801-878
Mfr. Part No.:
SZW-302
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

Mounting Bracket

Compatible Lamp Type

LED

Compatible Lamp Shape

Tube

Series

SZW

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Patlite indoor mounting magnet is designed to securely hold various compatible models. It ensures stability and reliability in operation.

Utilises a mass of 0.016kg with a tolerance of ±10%

Accommodates two units for enhanced functionality

Avoids use in vibration-prone environments for optimal performance

Contains no restricted substances beyond RoHS Directive thresholds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy