4lite UK Bezel Downlight
- RS Stock No.:
- 860-971
- Mfr. Part No.:
- APRIPXMBZ/SC
- Brand:
- 4lite UK
N
Subtotal (1 pack of 5 units)*
$26.98
(exc. GST)
$31.03
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $26.98 | $5.396 |
*price indicative
- RS Stock No.:
- 860-971
- Mfr. Part No.:
- APRIPXMBZ/SC
- Brand:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Bezel Downlight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Bezel Downlight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The 4lite UK Satin Chrome Bezel delivers a modern premium metallic look. This modular accessory features a simple twist-and-lock fitting to easily swap your finish without replacing the entire downlight unit.
Modern satin chrome finish
Diameter 88mm
Each (In a Pack of 20)
$3.354
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











