BETA Lighting Accessory
- RS Stock No.:
- 870-631
- Mfr. Part No.:
- 5000 RSC50 2.0/PLEDC
- Brand:
- BETA
N
Subtotal (1 unit)*
$113.26
(exc. GST)
$130.25
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.26 |
*price indicative
- RS Stock No.:
- 870-631
- Mfr. Part No.:
- 5000 RSC50 2.0/PLEDC
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Lighting Accessory | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Lighting Accessory | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA aluminium profiles with integrated LED strips, designed to enhance workspaces by delivering efficient and functional lighting. Its elegant design ensures both aesthetic appeal and practicality.
Integrated 6.5W LED strip delivers superior light uniformity
Brightness of 500 lumens ensures effective illumination
Light colour temperature of 4,000 K provides a sophisticated ambience
Cables of varying lengths enhance application versatility
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
