- RS Stock No.:
- 203-3976
- Mfr. Part No.:
- 3SE5000-0AA24
- Brand:
- Siemens
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$37.53
(exc. GST)
$43.16
(inc. GST)
Units | Per unit |
1 + | $37.53 |
- RS Stock No.:
- 203-3976
- Mfr. Part No.:
- 3SE5000-0AA24
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Sirius twist lever for position switch 3SE51/52 with metal lever 30mm long with plastic roller 19mm. The roller on cover can be rotated by 180°.
Ambient operating temperature range from -25°C to +85°C
Specifications
Attribute | Value |
---|---|
Accessory Type | Twist Lever |
For Use With | 3SE51/52 Position Switch |
Series | SIRIUS |