Honeywell Limit Switch Connection Assembly for use with LS Series Limit Switches

  • RS Stock No. 821-0195
  • Mfr. Part No. 18PA1
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LS Medium Duty Limit Switches

The LS limit switch series from Honeywell has a long record of successful performance in industrial applications. The LS miicro switch fits in many places too small for any other dully adjustable limit switch. The 200LS switches are the original plug-in concept for reducing downtime by making changeover simple and fast.

Approvals

UL, CSA.

Specifications
Attribute Value
Accessory Type Terminal Block
For Use With LS Series Limit Switches
7 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 80.01
(exc. GST)
$ 92.01
(inc. GST)
units
Per unit
1 - 5
$80.01
6 - 14
$76.48
15 - 24
$73.23
25 +
$70.25
Related Products
The GLA series of limit switches belongs to ...
Description:
The GLA series of limit switches belongs to part of the wider GLS range of general purpose limit switches from Honeywell. The GLA Series is a non-plug in solution with a rugged metal construction. These limit switches been designed for ...
3mm contact gap. Positive break operationIP66 sealing. Pre-cabled ...
Description:
3mm contact gap. Positive break operationIP66 sealing. Pre-cabled 1m.
Zinc bodied (14CE) IP65 limit switche Integral 4-pin ...
Description:
Zinc bodied (14CE) IP65 limit switche Integral 4-pin M12 bottom facing connector suitable for Brad Harrison (micro change), Binder, Lumberg and other connectors giving fast replacement/installation. Particularly suitable for areas where plant machine down time is a significant cost factor. ...
Modular system. Conforms to EN 50047IP66 protection rating. ...
Description:
Modular system. Conforms to EN 50047IP66 protection rating. Standard action or snap-action contacts, early break (EB)/Late break (LB) option available. Interlocked opposing contacts for positive operation. Cage clamp terminals which are maintenance free and vibration proof. Operating heads can be ...