Telemecanique Sensors Miniature Potted Series Limit Switch Lever for Use with 9007 Series
- RS Stock No.:
- 435-583
- Mfr. Part No.:
- 7B1N
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$77.28
(exc. GST)
$88.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.28 |
*price indicative
- RS Stock No.:
- 435-583
- Mfr. Part No.:
- 7B1N
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Limit Switch Lever | |
| For Use With | 9007 Series | |
| Series | Miniature Potted | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Limit Switch Lever | ||
For Use With 9007 Series | ||
Series Miniature Potted | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Miniature Potted Series Limit Switch Lever for Use with 9007 Series
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP67 Die Cast Zinc Housing,
- Telemecanique Sensors Miniature Potted Series Spring Return without Operating Lever Limit Switch IP67
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP67 Die Cast Zinc Housing,
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP54 Die Cast Zinc Housing,
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
